896-010-521-612

Heilind Number:EDA896-010-521-612
Manufacturer:EDAC
Manufacturer Number:896-010-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-612

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, a sleek and durable solution for seamless PCB integration. Designed for precision and performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both high-temperature resistance and safety compliance. Engineered for optimal conductivity, it features ten positions with copper alloy contacts, delivering a reliable amperage of 3 A. With a single row configuration and a pitch of .125 inches, it offers efficient signal transmission. Whether you're tackling industrial machinery or consumer electronics, this connector guarantees a secure and seamless fit, even in harsh operating conditions ranging from -40 to 105 °C. Upgrade your connectivity game with this essential component, perfect for Board to Board PCB connections.