896-010-521-803

Heilind Number:EDA896-010-521-803
Manufacturer:EDAC
Manufacturer Number:896-010-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-803

Detailed Description

Elevate your high-temperature PCB connectivity with our advanced Card Edge Connectors. Engineered for reliability in demanding environments, these connectors boast a sleek black design and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 10 positions, they offer ample connectivity options for your applications. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for critical systems. Choose straight mount orientation for streamlined installation. Trust in our superior quality connectors to deliver performance and durability where it matters most.