896-010-521-804

Heilind Number:EDA896-010-521-804
Manufacturer:EDAC
Manufacturer Number:896-010-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-804

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimum performance, these connectors are essential for seamless board-to-board PCB connections. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, they not only look professional but also guarantee safety and reliability. Featuring two rows and ten positions, they provide ample connectivity options for your projects. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temperature environments. Whether you're a DIY enthusiast or a professional, these connectors are a must-have for your electronic toolkit. Elevate your connectivity game with these top-of-the-line components.