896-010-521-812

Heilind Number:EDA896-010-521-812
Manufacturer:EDAC
Manufacturer Number:896-010-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-521-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a 2-row configuration with 10 positions, perfect for seamless board-to-board connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, offering exceptional heat resistance for reliable operation in high-temperature environments. Each connector boasts a 3A amperage rating and is constructed with copper alloy contacts, ensuring efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Trust in our quality connectors to optimize your PCB setups.