896-010-522-101

Heilind Number:EDA896-010-522-101
Manufacturer:EDAC
Manufacturer Number:896-010-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors ensure reliable power delivery with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. Featuring a single row layout with 10 positions, these connectors offer seamless integration on your board. The copper alloy contact material and .125 inch pitch deliver efficient signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Perfect for high-performance electronics, these connectors provide a dependable solution for your connectivity needs.