896-010-522-102

Heilind Number:EDA896-010-522-102
Manufacturer:EDAC
Manufacturer Number:896-010-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-102

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a total of 10 positions, they offer seamless integration for your PCB setups. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Choose straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with these high-performance Card Edge Connectors.