896-010-522-103

Heilind Number:EDA896-010-522-103
Manufacturer:EDAC
Manufacturer Number:896-010-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-103

Detailed Description

Upgrade your high-temperature application with these advanced Card Edge Connectors. Designed for optimal performance in extreme environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 10 positions, these connectors ensure seamless connectivity for your PCB boards. The copper alloy contact material guarantees reliable transmission of up to 3A of power. Ideal for board-to-board connections, they offer a pitch of .125 inches and a row spacing of .2 inches. Whether you require straight or right-angle mounting, these connectors provide versatile options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for industrial and commercial projects. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.