896-010-522-104

Heilind Number:EDA896-010-522-104
Manufacturer:EDAC
Manufacturer Number:896-010-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout featuring 10 positions and a pitch of .125 inches, they offer seamless integration for your circuit boards. Crafted with precision, the contact material is high-quality Copper Alloy, guaranteeing reliable conductivity. These connectors are engineered for versatility, with a straight mount orientation and a wide operating temperature range from -40 to 105°C. Elevate your electronics assembly with these top-of-the-line connectors, perfect for various applications in industries such as telecommunications, automotive, and aerospace. Trust in our commitment to quality and innovation for all your PCB connectivity needs.