896-010-522-107

Heilind Number:EDA896-010-522-107
Manufacturer:EDAC
Manufacturer Number:896-010-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for reliability in demanding environments, these connectors feature a single row layout with ten positions, ensuring seamless integration on your boards. With a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they guarantee secure and efficient power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a perfect choice for industrial and commercial applications. Upgrade your connectivity game with these top-quality connectors.