896-010-522-201

Heilind Number:EDA896-010-522-201
Manufacturer:EDAC
Manufacturer Number:896-010-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and reliability, these connectors feature a 2-row configuration with 10 positions for seamless board-to-board connection. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure durable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, they're ideal for high-temp applications. Choose the straight mount orientation for easy installation. Upgrade your PCB assembly with these top-tier connectors, a must-have in your electronic components arsenal.