896-010-522-202

Heilind Number:EDA896-010-522-202
Manufacturer:EDAC
Manufacturer Number:896-010-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-202

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire resistance. With a contact material of Copper Alloy, they offer reliable conductivity for your circuit boards. The double-row design with 10 positions and a pitch of .125 inches allows for efficient data transmission. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications. Trust in their straight mount orientation and row spacing of .2 inches for seamless integration into your systems. Explore our range of connectors to find the perfect solution for your PCB connectivity needs.