896-010-522-203

Heilind Number:EDA896-010-522-203
Manufacturer:EDAC
Manufacturer Number:896-010-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a doubling in the number of rows, now featuring two, they offer enhanced functionality for your applications. Each connector is crafted with precision, featuring Copper Alloy contact material for reliable conductivity. The .125-inch pitch and .2-inch row spacing provide seamless integration, with ten positions available for versatile connectivity options. Whether for industrial machinery or electronic systems, these connectors are built to withstand extreme conditions, with an operating temperature range of -40 to 105 °C. Elevate your PCB connections with this essential component, a must-have in your toolkit for seamless Board to Board connectivity.