896-010-522-204

Heilind Number:EDA896-010-522-204
Manufacturer:EDAC
Manufacturer Number:896-010-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for high performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable power transmission. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, they are perfect for industrial applications. The two-row design with 10 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise mating. Whether for data transmission or power supply, these black connectors, with a straight mount orientation, guarantee secure and efficient board-to-board connections. Welcome to the future of connectivity.