896-010-522-208

Heilind Number:EDA896-010-522-208
Manufacturer:EDAC
Manufacturer Number:896-010-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a current rating of 3 A, they offer secure power transmission for your electronic devices. The copper alloy contact material provides optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and efficient connections. With two rows and ten positions, these connectors offer versatility for various applications. Their straight mount orientation simplifies installation, and they can withstand temperatures ranging from -40 to 105 °C, making them ideal for industrial and automotive use. Elevate your connectivity with these top-of-the-line Card Edge Connectors.