896-010-522-212

Heilind Number:EDA896-010-522-212
Manufacturer:EDAC
Manufacturer Number:896-010-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-212

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a current rating of 3 A, they provide secure power transfer for your devices. The two-row design with 10 positions allows for versatile connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .125 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in the performance of our Card Edge Connectors for seamless board-to-board connections. Elevate your project with this essential component.