896-010-522-603

Heilind Number:EDA896-010-522-603
Manufacturer:EDAC
Manufacturer Number:896-010-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-603

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors not only deliver on aesthetics but also boast a robust amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure high durability and safety. Featuring a single row layout with 10 positions, these connectors offer seamless connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, these connectors support straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for various applications. Trust in our connectors to deliver unparalleled performance for your connectivity needs.