896-010-522-604

Heilind Number:EDA896-010-522-604
Manufacturer:EDAC
Manufacturer Number:896-010-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-604

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for high performance, these connectors are essential for ensuring reliable connections in extreme environments. Featuring a sleek black color and a single row design with ten positions, they are perfect for a wide range of applications. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, these connectors guarantee durability and efficient power transmission. The .125-inch pitch and .2-inch row spacing offer precision and flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial and electronic systems. Trust in our connectors to deliver superior performance and connectivity for your PCB applications.