896-010-522-607

Heilind Number:EDA896-010-522-607
Manufacturer:EDAC
Manufacturer Number:896-010-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-607

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and ten positions, they offer seamless integration onto your PCB. The Copper Alloy contact material ensures efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly between -40 and 105°C, they guarantee consistent functionality under extreme conditions. Explore our range to elevate your electronic setups with top-notch durability and performance.