896-010-522-608

Heilind Number:EDA896-010-522-608
Manufacturer:EDAC
Manufacturer Number:896-010-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-608

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors in sleek black. Built for rigorous performance, they boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row design and 10 positions, these connectors offer seamless board-to-board connectivity. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, they can withstand operating temperatures from -40 to 105°C. Upgrade your setup with these high-quality connectors for efficient and dependable performance.