896-010-522-802

Heilind Number:EDA896-010-522-802
Manufacturer:EDAC
Manufacturer Number:896-010-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a 3A amperage and copper alloy contact material, they deliver efficient power transmission. The two rows of ten positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temperature applications. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connectors are a must-have for seamless board-to-board connections. Upgrade your setup with these essential components and experience enhanced performance and durability.