896-010-522-803

Heilind Number:EDA896-010-522-803
Manufacturer:EDAC
Manufacturer Number:896-010-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a current rating of 3 A, they provide reliable power transmission. Their two-row layout, copper alloy contact material, and a pitch of .125 inches offer efficient signal transfer. Boasting a total of 10 positions, these connectors are perfect for various applications. The straight mount orientation and broad operating temperature range from -40 to 105 °C further enhance their versatility. Upgrade your connectivity solutions with these robust and reliable connectors.