896-010-522-807

Heilind Number:EDA896-010-522-807
Manufacturer:EDAC
Manufacturer Number:896-010-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black color and durable UL 94V-0 Polyphenylene Sulfide housing material. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The double-row design with 10 positions provides ample connectivity options, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Upgrade your circuit boards with these high-quality connectors for enhanced functionality and performance.