896-010-522-808

Heilind Number:EDA896-010-522-808
Manufacturer:EDAC
Manufacturer Number:896-010-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-808

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transfer. The two rows of 10 positions each, spaced at .125" pitch and .2" row spacing, offer seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose these straight mount orientation connectors for secure and stable board-to-board connections in your projects. Elevate your connectivity game with these essential components.