896-010-522-812

Heilind Number:EDA896-010-522-812
Manufacturer:EDAC
Manufacturer Number:896-010-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-522-812

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission at up to 3A. With a pitch of .125 inches and two rows of 10 positions, they offer versatile and secure board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, our connectors guarantee optimal performance in various applications. Experience seamless integration and durability with these black connectors, perfect for your industrial or electronic projects.