896-010-526-102

Heilind Number:EDA896-010-526-102
Manufacturer:EDAC
Manufacturer Number:896-010-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-526-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors are engineered to withstand high temperatures and tough industrial environments. With a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, they ensure reliable power and signal transmission. Featuring a single row of 10 positions and a pitch of .125 inches, they offer seamless integration into your PCB layout. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any professional electronics project. Trust in our quality and innovation to take your designs to the next level.