896-010-526-103

Heilind Number:EDA896-010-526-103
Manufacturer:EDAC
Manufacturer Number:896-010-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-526-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal heat resistance. With a single row configuration and ten positions, they offer seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Choose straight mount orientation for easy installation. Elevate your connection solutions with these high-temp Card Edge Connectors.