896-010-526-104

Heilind Number:EDA896-010-526-104
Manufacturer:EDAC
Manufacturer Number:896-010-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-526-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row of ten positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure secure and efficient power transmission, with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are essential for robust and dependable electronic systems. Explore our extensive range of PCB connectors for all your connectivity needs.