896-010-526-107

Heilind Number:EDA896-010-526-107
Manufacturer:EDAC
Manufacturer Number:896-010-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-526-107

Detailed Description

Enhance your high-temperature circuitry with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors are essential for secure and efficient board-to-board connections. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. The copper alloy contact material ensures reliable conductivity, while the single row design with ten positions guarantees seamless integration. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Upgrade your PCB setup with these high-quality connectors and experience seamless performance like never before.