896-010-526-112

Heilind Number:EDA896-010-526-112
Manufacturer:EDAC
Manufacturer Number:896-010-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-526-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors boast a sleek black hue and uncompromising durability, thanks to their UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and ten positions, they offer seamless integration for your PCB needs. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our top-of-the-line connectors to deliver unmatched quality and performance.