896-010-526-201

Heilind Number:EDA896-010-526-201
Manufacturer:EDAC
Manufacturer Number:896-010-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-526-201

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a dual-row configuration and ten positions, they offer ample connectivity options for your application. The Copper Alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Choose the straight mount orientation for easy installation. Upgrade your PCB assembly with these high-quality connectors, a must-have in any engineer's toolkit.