896-010-526-203

Heilind Number:EDA896-010-526-203
Manufacturer:EDAC
Manufacturer Number:896-010-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-526-203

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A, they ensure efficient power transmission for your devices. The copper alloy contact material guarantees secure and stable connections, while the dual-row design with 10 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors are the perfect choice for your connectivity needs.