896-010-526-604

Heilind Number:EDA896-010-526-604
Manufacturer:EDAC
Manufacturer Number:896-010-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-526-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row with 10 positions for seamless board-to-board connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With an amperage rating of 3 A, copper alloy contact material, and a pitch of .125 inches, they facilitate efficient power transmission. The straight mount orientation and compact design make them suitable for various PCB applications. Operating smoothly between -40 and 105°C, they guarantee consistent functionality even in extreme conditions. Upgrade your system with these robust connectors for seamless and secure connectivity.