896-010-526-608

Heilind Number:EDA896-010-526-608
Manufacturer:EDAC
Manufacturer Number:896-010-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-526-608

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for seamless integration in high-performance electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability even in extreme operating conditions. With a single row configuration and a total of 10 positions, they offer efficient connectivity for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise alignment for seamless board-to-board connections. Suitable for a wide range of applications, they boast an amperage rating of 3A and an operating temperature range of -40 to 105°C, making them ideal for demanding environments. Choose our Card Edge Connectors for exceptional performance and quality assurance in your electronic projects.