896-010-526-612

Heilind Number:EDA896-010-526-612
Manufacturer:EDAC
Manufacturer Number:896-010-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-526-612

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and crafted with UL 94V-0 Polyphenylene Sulfide housing material, these connectors offer both durability and style. Featuring a single row layout with 10 positions, they provide seamless connectivity for your PCB applications. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial settings. Trust in our innovative design to keep your systems running smoothly.