896-010-526-804

Heilind Number:EDA896-010-526-804
Manufacturer:EDAC
Manufacturer Number:896-010-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-526-804

Detailed Description

Enhance your electronics projects with these high-temperature card edge connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable connectivity. With a pitch of .125 inches and two rows for efficient board-to-board connections, these connectors offer versatility for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. With a straight mount orientation and black color, they blend seamlessly into your setup. Upgrade your PCB connections with these high-quality connectors, a must-have for any electronics enthusiast.