896-010-526-807

Heilind Number:EDA896-010-526-807
Manufacturer:EDAC
Manufacturer Number:896-010-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-526-807

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in harsh conditions. With a dual-row configuration and ten positions, they offer ample room for secure and efficient board-to-board connections. The copper alloy contacts and .125-inch pitch guarantee high conductivity, while the operating temperature range of -40 to 105°C ensures compatibility with a wide range of applications. Perfect for demanding environments, these connectors are a must-have for any electronics project.