896-010-526-808

Heilind Number:EDA896-010-526-808
Manufacturer:EDAC
Manufacturer Number:896-010-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-526-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a 3A amperage rating and copper alloy contacts, they offer efficient power transmission. The dual-row design with 10 positions allows for versatile connectivity, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Perfect for board-to-board applications, these connectors guarantee secure and seamless connections. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for use in a variety of industrial and commercial settings. Upgrade your setup with these top-quality connectors and experience reliable performance like never before.