896-010-526-812

Heilind Number:EDA896-010-526-812
Manufacturer:EDAC
Manufacturer Number:896-010-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-526-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3A. With two rows and ten positions, they offer ample connectivity options on a .125-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various setups, while the sleek black color adds a professional touch to your PCB design. Trust in our connectors to provide secure and efficient board-to-board connections in any demanding environment.