896-010-540-101

Heilind Number:EDA896-010-540-101
Manufacturer:EDAC
Manufacturer Number:896-010-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-540-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are engineered for precision and reliability. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they guarantee both durability and safety. Featuring a single row layout and 10 positions, they offer seamless integration for your electronic assemblies. The contact material, crafted from high-quality Copper Alloy, ensures excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Choose our High Temp Card Edge Connectors for superior quality and performance in your PCB projects.