896-010-540-103

Heilind Number:EDA896-010-540-103
Manufacturer:EDAC
Manufacturer Number:896-010-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-540-103

Detailed Description

Introducing our high-temp card edge connectors, designed for reliable and efficient performance in demanding applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .125 inches, they offer seamless connectivity for up to 10 positions. The contact material, Copper Alloy, ensures optimal conductivity and longevity. Whether for industrial machinery or electronic devices, these connectors provide a secure and durable link for your PCB assemblies. Choose straight mount orientation for easy installation. Trust in our connectors to deliver consistent power and signal transmission in even the harshest environments.