896-010-540-104

Heilind Number:EDA896-010-540-104
Manufacturer:EDAC
Manufacturer Number:896-010-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-540-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration in high-performance electronic systems. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, these connectors offer superior durability and heat resistance, ensuring reliable operation even in demanding environments. Featuring a single row design with ten positions, they provide efficient signal transmission with a low amperage of 3 A. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation, installation is quick and hassle-free. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial electronics. Upgrade your connectivity solutions with these high-quality Card Edge Connectors, a must-have for any PCB design project.