896-010-540-108

Heilind Number:EDA896-010-540-108
Manufacturer:EDAC
Manufacturer Number:896-010-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-540-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a current rating of 3 A and copper alloy contacts, they ensure reliable power transmission. The single-row design with ten positions offers easy installation, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with our premium Card Edge Connectors.