896-010-540-202

Heilind Number:EDA896-010-540-202
Manufacturer:EDAC
Manufacturer Number:896-010-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-540-202

Detailed Description

Enhance your high-temperature electronic connections with these black Card Edge Connectors. Designed for optimal performance in demanding environments, they offer a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a pitch of .125 inches and two rows of ten positions each, these connectors ensure secure and efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications in the electronics industry. Trust in their robust design to maintain seamless connectivity in your projects.