896-010-540-203

Heilind Number:EDA896-010-540-203
Manufacturer:EDAC
Manufacturer Number:896-010-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-540-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and ten positions, they offer ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transfer. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose our Card Edge Connectors for unrivaled quality and performance in your PCB projects.