896-010-540-204

Heilind Number:EDA896-010-540-204
Manufacturer:EDAC
Manufacturer Number:896-010-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-540-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors are essential for high-performance electronic applications. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, they not only look sleek but also meet stringent safety standards. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, they provide stable and efficient connectivity. The straight mount orientation and ten positions offer versatility in installation, while an operating temperature range of -40 to 105 °C ensures reliable performance in extreme environments. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.