896-010-540-212

Heilind Number:EDA896-010-540-212
Manufacturer:EDAC
Manufacturer Number:896-010-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed to withstand extreme temperatures and deliver reliable performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety in any environment. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. The double-row design offers 10 positions for seamless board-to-board connections, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for straight mounting orientation, these connectors are ideal for various applications. Operating in a wide temperature range from -40 to 105°C, they guarantee consistent functionality. Elevate your electronic setups with these high-quality components.