896-010-540-608

Heilind Number:EDA896-010-540-608
Manufacturer:EDAC
Manufacturer Number:896-010-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-540-608

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and feature a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, they ensure reliable power transmission at an amperage of 3A. Perfect for single-row setups, these connectors offer precision with a pitch of .125 inches and row spacing of .2 inches. Supporting ten positions, they facilitate seamless board-to-board connectivity with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for a wide range of applications, making them a must-have in your connector arsenal.