896-010-540-803

Heilind Number:EDA896-010-540-803
Manufacturer:EDAC
Manufacturer Number:896-010-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-540-803

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 10 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation facilitates easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or electronic application requiring robust and efficient board-to-board connectivity. Elevate your projects with the unparalleled quality and performance of our High Temp Card Edge Connectors.