896-010-540-804

Heilind Number:EDA896-010-540-804
Manufacturer:EDAC
Manufacturer Number:896-010-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-540-804

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer seamless connectivity for your electronic components. The dual-row design with 10 positions allows for efficient data transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any industrial or commercial application. Trust in their high amperage rating of 3A to power your devices with confidence. Elevate your connectivity game with these high-performance Card Edge Connectors.