896-010-540-807

Heilind Number:EDA896-010-540-807
Manufacturer:EDAC
Manufacturer Number:896-010-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-540-807

Detailed Description

Enhance connectivity in high-temperature environments with these black Card Edge Connectors. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material, they ensure reliable performance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer secure and efficient board-to-board PCB connections. Designed for straight mount orientation, these connectors provide easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications requiring robust and dependable connectivity solutions.